Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROSOFT
Manufacturer Part NoB2M-00008
Order Code1356498
Also Known AsGTIN UPC EAN: 5051964050322
Technical Datasheet
No Longer Manufactured
Product Overview
- Advanced, ergonomic split keyboard design
- Sloped shape and curved key layout for easier reach
- Integrated palm rest for greater comfort
- Removable palm lift creates a reverse slope for a natural wrist position
- Zoom slider to zoom in and out when navigating large documents or images
- Hot keys for email, files and web pages
- One touch enhanced Function keys
- High speed USB interface
- Supports Win XP/Vista/7/8 and Mac OS X
- Dimensions (HxWxD): 83x503x262mm
Contents
Keyboard, software and user guide
Technical Specifications
Connection Method
Wired
Keyboard Size
Standard
Product Range
-
Computer Connector
USB
Keyboard Colour
Black
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.88