Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT101HDMI-A-RTP-V2
Order Code456641301
Technical Datasheet
19 total stock globally
Need more?
19 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $333.230 ($383.2145) |
Price for:Each
Minimum: 1
Multiple: 1
$333.23 ($383.21 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT101HDMI-A-RTP-V2
Order Code456641301
Technical Datasheet
Display Size10.1"
Display Brightness750cd/m²
TouchscreenResistive Touch
Operating Temperature Min-20°C
Operating Temperature Max70°C
Technical Specifications
Display Size
10.1"
Touchscreen
Resistive Touch
Operating Temperature Max
70°C
Display Brightness
750cd/m²
Operating Temperature Min
-20°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85249100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.39