Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0700JISR-HDMI
Order Code456641101
Technical Datasheet
11 total stock globally
Need more?
11 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $197.590 ($227.2285) |
Price for:Each
Minimum: 1
Multiple: 1
$197.59 ($227.23 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0700JISR-HDMI
Order Code456641101
Technical Datasheet
Display Size7"
Display Brightness400cd/m²
TouchscreenResistive Touch
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout40 Way Connector
Technical Specifications
Display Size
7"
Touchscreen
Resistive Touch
Operating Temperature Max
70°C
Display Brightness
400cd/m²
Operating Temperature Min
-20°C
Display Pinout
40 Way Connector
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85249100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23