Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MIDAS DISPLAYS |
|---|---|
| Manufacturer Part No | MDTR0154A-SPICopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 456641401 |
| Your Part Number | |
| Technical Datasheet |
27 total stock globally
Need more?
27 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.590 ($20.2285) |
Price for:Each
Minimum: 1
Multiple: 1
$17.59 ($20.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MIDAS DISPLAYS |
|---|---|
| Manufacturer Part No | MDTR0154A-SPICopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 456641401 |
| Technical Datasheet | |
| Display Size | 1.54" |
| Touchscreen | No Touchscreen |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Display Size | 1.54" |
|---|---|
| Operating Temperature Min | -20°C |
| SVHC | No SVHC (25-Jun-2025) |
| Touchscreen | No Touchscreen |
|---|---|
| Operating Temperature Max | 70°C |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85249100 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |
