Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MIDAS DISPLAYS |
|---|---|
| Manufacturer Part No | MVT-R070000Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4841650 |
| Product Range | Aurum Series |
| Your Part Number | |
| Technical Datasheet |
11 total stock globally
Need more?
11 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $62.330 ($71.6795) |
| 5+ | $57.880 ($66.562) |
| 10+ | $55.180 ($63.457) |
Price for:Each
Minimum: 1
Multiple: 1
$62.33 ($71.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MIDAS DISPLAYS |
|---|---|
| Manufacturer Part No | MVT-R070000Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4841650 |
| Product Range | Aurum Series |
| Technical Datasheet | |
| Display Size | 7" |
| Resolution | 800 x 480 Pixels |
| VGA Size | - |
| Display Orientation | Landscape |
| Display Appearance | RGB |
| Logic Voltage | 0.99V |
| Interface Type | RGB |
| Display Brightness | 1200cd/m² |
| Touchscreen | No Touchscreen |
| Module Size | 164.9mm x 100mm x 3.5mm |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 70°C |
| Display Pinout | 40 Way FFC |
| Product Range | Aurum Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Display Size | 7" |
|---|---|
| VGA Size | - |
| Display Appearance | RGB |
| Interface Type | RGB |
| Touchscreen | No Touchscreen |
| Operating Temperature Min | -20°C |
| Display Pinout | 40 Way FFC |
| SVHC | No SVHC (25-Jun-2025) |
| Resolution | 800 x 480 Pixels |
|---|---|
| Display Orientation | Landscape |
| Logic Voltage | 0.99V |
| Display Brightness | 1200cd/m² |
| Module Size | 164.9mm x 100mm x 3.5mm |
| Operating Temperature Max | 70°C |
| Product Range | Aurum Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85312040 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .123 |
