Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $31.010 ($35.6615) |
Product Information
Product Overview
MIKROE-6093 is a IR sense 5 click compact add-on board designed for accurate, non-contact surface temperature measurement. This board features the ZTP-148SRC1, a thermopile IR sensor from Amphenol, with a measurement range from -20 to +100°C, an active area of 0.7x0.7mm² and a typical field of view of 85°. The board also integrates an OPA2365AIDR OpAmp for signal amplification and an MCP3221 analogue-to-digital converter for digitizing the output. Additional features include output offset selection and test points for signal monitoring. This Click board™ is perfect for human thermometry, home appliances, occupancy detection, HVAC systems, and automotive use applications. IR Sense 5 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- Non-contact surface temperature measurement
- Operational amplifier for signal amplification
- ADC for digitizing the output
- Offset selection
- Test points for signal monitoring
- Analog, I2C interface
- Click board size M is 42.9 x 25.4mm
- Input voltage of 3.3V or 5V
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate