
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $47.490 ($54.6135) |
Product Information
Product Overview
MIKROE-6137 is a DAC 18 Click compact add-on board for converting general-purpose input to PWM signals. This board features the DAC539G2-Q1, a 10-bit smart DAC from Texas Instruments. The board offers two key output channels: one for digital-to-analogue conversion (OUT1) and the other for voltage-to-PWM conversion (OUT0) supporting triangle or sawtooth waveforms. It features an operational mode selection pin for I2C programming or standalone operation, along with non-volatile memory for storing register settings. DAC 18 Click is ideal for automotive lighting systems and industrial environments requiring reliable signal conversion. DAC 18 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V or 5V
Technical Specifications
DAC 18 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
