Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $37.540 ($43.171) |
Product Information
Product Overview
MIKROE-6316 is a RS485 Isolator 4 click compact add-on board designed for robust RS-485 and RS-422 half-duplex communication with galvanic isolation. This board features the ISO1450, a 5kVRMS isolated RS-485 transceiver from Texas Instruments. The ISO1450 supports data rates up to 50Mbps and features advanced protection against ESD and electrical fast transients (EFT), ensuring reliable long-distance communication in industrial environments. It operates over a wide supply voltage range (3V to 5.5V), offering failsafe protection against open, short, and idle bus states. RS485 Isolator 4 Click is ideal for grid infrastructure, motor drives, solar inverters, HVAC systems, and building automation applications. RS485 Isolator 4 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- UART interface
- Click board size L is 57.15 x 25.4mm
- 3.3V or 5V, external input voltage
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate