Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $51.180 ($58.857) |
Product Information
Product Overview
MIKROE-6423 is a Pi 5 click shield which is the perfect solution for quickly and easily expanding the capabilities of the Raspberry Pi 5 host board with many Click boards™, enabling the creation of complex and unique projects. The Pi 5 Click Shield provides two mikroBUS™ and one Shuttle socket to add any functionality from our ever-growing range of Click boards™. We are fully stocked with everything, from sensors and Wi-Fi transceivers to motor control and audio amplifiers. The Raspberry Pi 5 is a powerhouse of performance, featuring a Broadcom BCM2712 quad-core Cortex-A76 processor at 2.4GHz and up to 16GB of RAM, offering three times the speed of its predecessor. With an in-house designed RP1 I/O controller, it supports USB 3.0 for 5Gbps data transfers, interchangeable camera and DSI connectors, dual 4Kp60 video output, a real-time clock, UART debug port, and PCI Express (PCIe) for M.2 SSDs, ensuring blazing-fast data transfers and unmatched versatility for demanding applications.
- Analog, GPIO, I2C, PWM, SPI, UART interfaces
- 3.3V, 5V input voltage
Notes
Raspberry Pi 5 is not included in the package.
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate