Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $61.930 ($71.2195) |
Product Information
Product Overview
MIKROE-6452 is a NFC 7 Click - SPI add-on board that integrates NFC functionality in various applications. This board features the PN7160 (PN7160B1HN/C100E), a Near Field Communication (NFC) controller that is compliant with NFC Forum and NCI 2.0 standards. The board features an SPI communication interface, low-power consumption modes, and a new-generation RF contactless front-end design with high sensitivity and dynamic load modulation for reliable communication. It supports multiple NFC standards, including ISO/IEC 14443, ISO/IEC 15693, MIFARE, and FeliCa, and offers standalone card emulation functionality. Ideal for mobile devices, wearables, personal digital assistants, consumer electronics, and smart home gateways, NFC 7 Click ensures efficient and versatile NFC performance for modern applications. NFC 7 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries.
- SPI interface
- Input voltage of 3.3V or 5V
- Click board size L is 57.15 x 25.4mm
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate