
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $41.370 ($47.5755) |
Product Information
Product Overview
MIKROE-6789 is a SPI to I2C Click compact add-on board that enables communication between SPI and I2C interfaces, allowing a host microcontroller to control multiple I2C peripherals even without native I2C support. It is based on the SC18IS604, an SPI-to-I2C bridge from NXP, which manages all I2C-bus operations including protocol handling, arbitration, and timing to ensure reliable data transfer. The board operates as an SPI server supporting Mode 3 and provides a single I2C controller channel, integrating five GPIO pins, 255-byte transmit and receive buffers, and support for SPI speeds up to 1.2MHz and I2C Fast-mode up to 375kHz. It also features Deep Power-Down mode with CS wake-up, interrupt and reset pins, and onboard pull-up switches for easy configuration. SPI to I2C Click is ideal for embedded applications requiring protocol bridging, such as connecting sensors, memory devices, or peripheral modules in mixed-interface systems.
- Click board size L is 57.15 x 25.4mm
- 3.3V input voltage
Technical Specifications
SPI to I2C Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MIKROE-6789
1 Product Found
Legislation and Environmental
RoHS
Product Compliance Certificate
