
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $69.200 ($79.580) |
Product Information
Product Overview
MIKROE-6846 is a Step Down 13 Click compact add-on board designed to provide digitally configurable DC-DC step-down power conversion for modern embedded and low-power electronic systems. This board is based on 171010550, VDMM MagI³C power module, highly integrated MicroModule that combines a switching regulator IC, integrated MOSFETs, control circuitry, compensation network, and a shielded inductor in a single package. Featuring a constant on-time control architecture for fast transient response and stable operation, an integrated MAX5419 digital potentiometer for I2C-based output voltage adjustment, a selectable mode pin for optimizing efficiency or output ripple at light load, and built-in thermal, overcurrent, short-circuit, and undervoltage protection, this board offers a reliable and flexible power solution. It is well suited for portable instruments, DSP and FPGA auxiliary supplies, and embedded applications requiring high-efficiency and precisely controlled voltage regulation.
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V or 5V, external
Technical Specifications
Step Down 13 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MIKROE-6846
1 Product Found
Legislation and Environmental
RoHS
Product Compliance Certificate
