
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $148.620 ($170.913) |
Product Information
Product Overview
MIKROE-6898 is a LTE Cat.1 5 Click compact add-on board designed for 4G LTE Cat 1 bis cellular connectivity in European IoT, M2M, and consumer applications. It is based on the GC02S1-EU2, a 3GPP LTE Release 14 Cat 1 bis compliant module from Sequans. This module features optimized Calliope 2 silicon with improved performance and power consumption, support for LTE bands B1, B3, B8, B20, and B28 across approximately 703MHz to 2170MHz, data rates up to 10Mbps downlink and 5Mbps uplink, UART communication interface, firmware upgrade support, hardware flow control, wake and reset functions, debug access through UART1 and JTAG, and 1.8V uSIM card support. It is suited for utility meters, industrial sensors, security and alarm systems, payment terminals, asset trackers, smart home devices, smart metering infrastructure and wearable consumer applications. LTE Cat.1 5 Click is fully compatible with the mikroBUS™ socket.
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V or 5V, external
Technical Specifications
Sequans
-
GC02S1-EU2
No SVHC (04-Feb-2026)
Calliope 2
-
LTE Cat.1 5 Click Add-On Board GC02S1-EU2
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
