Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $300.460 ($345.529) |
Price for:Each
Minimum: 1
Multiple: 1
$300.46 ($345.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-7038Copy
Order Code5111107
Technical Datasheet
Accessory TypeSpatial Anchor S1 Tracking Device
For Use WithApple Vision Pro
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MIKROE-7038 is a Spatial Anchor S1, ultra-compact spatial tracking device designed for mounting on physical objects, enabling precise real-time object tracking within immersive spatial computing environments powered by Apple Vision Pro.
- Automotive, flight, space simulators: driving rigs, training cockpits with precisely tracked control
- Digital twins & 3D graphics
- Design reviews and prototyping for industrial and automotive teams working at real-world scale
- Robotics, research, and hands-on spatial learning environments
- Tiny enough to embed anywhere and works with Apple Vision Pro
- Four infrared markers, six-axis motion sensor, wireless over Bluetooth
- A built-in 250mAh battery powers hours of continuous tracking
- Charge the battery, update the firmware, or log development data - all from a single port (USB-C)
- Top shell lets infrared light pass through, so the markers shine clean without any cut-outs
- Designed to drop into your own products, prototypes, or research rigs
Technical Specifications
Accessory Type
Spatial Anchor S1 Tracking Device
Product Range
-
For Use With
Apple Vision Pro
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
