Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No0900-1-15-20-75-14-11-0Copy
Manufacturer Standard Lead Time8 weeks
Order Code165437002
Product Range0900 Series
Your Part Number
1,587 total stock globally
Need more?
1,241 Delivery in 10-14 Business Days(US stock)
346 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.937 ($1.0776) |
Price for:Each
Minimum: 1
Multiple: 1
$0.94 ($1.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0900-1-15-20-75-14-11-0Copy
Manufacturer Standard Lead Time8 weeks
Order Code165437002
Product Range0900 Series
Technical Datasheet
Connector TypeSpring Probe
Centreline Spacing-
Connector Tip StylePoint
Current Rating-
Overall Length0.177"
Spring Force Initial-
Spring Force Working Travel-
Product Range0900 Series
Product Overview
The 0900-1-00-00-00-00-11-0 is a 0.177-inch Contact Spring with loaded pin. The spring with 20-micro inch gold over nickel shell plating, standard stroke, surface mount, low profile, flat connector tip style.
- 900/885°C Melting point
Applications
Test & Measurement
Technical Specifications
Connector Type
Spring Probe
Connector Tip Style
Point
Overall Length
0.177"
Spring Force Working Travel
-
Centreline Spacing
-
Current Rating
-
Spring Force Initial
-
Product Range
0900 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000077
