Print Page
Image is for illustrative purposes only. Please refer to product description.
19 total stock globally
Need more?
19 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $600.140 ($690.161) |
Price for:Each
Minimum: 1
Multiple: 1
$600.14 ($690.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMITSUBISHI
Manufacturer Part NoFR-D720S-025SC-EC
Order Code337000901
Technical Datasheet
Control / Drive TypeVariable Frequency Drive
Compatible Motor TypeInduction / Asynchronous Motors
Power Rating400W
Output Current Max2.5A
Supply Voltage Min200VAC
Supply Voltage Max240VAC
Technical Specifications
Control / Drive Type
Variable Frequency Drive
Power Rating
400W
Supply Voltage Min
200VAC
Compatible Motor Type
Induction / Asynchronous Motors
Output Current Max
2.5A
Supply Voltage Max
240VAC
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85030098
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9