Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $393.890 ($452.9735) |
Price for:Each
Minimum: 1
Multiple: 1
$393.89 ($452.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
293-832 is a 293 series digimatic micrometer. A brief press on the ORIGIN button sets display to zero at the current spindle position (zero-setting), which allows easy comparison measurement. The reading on the LCD disappears after this instrument is idle for about 20 minutes, but the reading is retained. Turning the spindle causes the reading on the LCD to reappear.
- Simple design, such as not incorporating data output, achieves low cost
- Provided only with an origin-set button for easy origin setting
- Increased operability thanks to easy-to-read LCD with 30% more character display area
- Equipped with ratchet stop for constant measuring force
- Measuring faces: carbide
- Battery life: approx. 1.8 years under normal use
- 0 - 25mm (0 - 1") range, 0.001mm (.00005") resolution
- ±2µm (±.0001") accuracy
- Friction thimble constant-force device
- Measuring force: 5 to 10N
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90173000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4