Print Page
Product Overview
500-184-30 is a digital ABS AOS calliper allow user to take reliable measurements, It is equipped with the same AOS (Advanced Onsite Sensor) induction type encoder used in top-of-the-line ABS coolant-proof callipers. The adoption of the electromagnetic induction type ABS encoder, this calliper can be used without concern for contamination on the scale face during measurement. Detection signal is not affected by dirt (water, oil, etc.) on surface of a scale (except 300mm type).
- Range from 0 - 150mm
- Character height: 9mm (alleviation of fatigue with the high-contrast LCD)
- Slider provides smooth, stable and comfortable operation
- Character height: 9mm (alleviation of fatigue with the high-contrast LCD)
- ABS (ABSOLUTE) scale requires no origin setting after power-on & also has no limit to response speed
- Extraordinary battery life
- Low voltage alarm
Technical Specifications
Instrument Type
Digital Caliper
Resolution
-
Product Range
500
Measuring Range Max
150mm
Graduations
0.01mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90173000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31