Print Page
Image is for illustrative purposes only. Please refer to product description.
13 total stock globally
Need more?
13 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $131.920 ($151.708) |
Price for:Each
Minimum: 1
Multiple: 1
$131.92 ($151.71 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMITUTOYO
Manufacturer Part No530-312
Order Code715608002
Technical Datasheet
Instrument TypeVernier Caliper
Measuring Range Max150mm
Resolution0.02mm
Graduations0.02mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 530-312 is a 0 to 150mm Vernier Calliper with ±0.03mm high accuracy. It can measure outside and inside diameter (OD and ID), depth and steps. The small vernier face angle (14°) provides easy reading.
- Plain and basic design
- Clamping screw atop the slider
- Different reading scales on vernier
Applications
Industrial, Test & Measurement
Technical Specifications
Instrument Type
Vernier Caliper
Resolution
0.02mm
Product Range
-
Measuring Range Max
150mm
Graduations
0.02mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90173000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.205