Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No65530WHI.
Order Code269104
Also Known AsGTIN UPC EAN: 5017490008022
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHONEYWELL
Manufacturer Part No65530WHI.
Order Code269104
Also Known AsGTIN UPC EAN: 5017490008022
Technical Datasheet
Connector TypeUK Type G Mains Plug
Current Rating3A
Connector ColourWhite
Connector Body MaterialPVC (Polyvinylchloride) Body
Voltage Rating VAC-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
Rugged 3-pin mains plug with coloured urea formaldehyde housing, automatic cord grip and captive screw terminals. Manufactured to ASTA, BS1363 standards.
Technical Specifications
Connector Type
UK Type G Mains Plug
Connector Colour
White
Voltage Rating VAC
-
SVHC
No SVHC (07-Jul-2017)
Current Rating
3A
Connector Body Material
PVC (Polyvinylchloride) Body
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064