Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMODELCRAFT
Manufacturer Part NoPAD1000
Order Code301850301
Also Known AsGTIN UPC EAN: 5060576965009
Technical Datasheet
18 total stock globally
Need more?
18 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $31.860 ($36.639) |
Price for:Each
Minimum: 1
Multiple: 1
$31.86 ($36.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMODELCRAFT
Manufacturer Part NoPAD1000
Order Code301850301
Also Known AsGTIN UPC EAN: 5060576965009
Technical Datasheet
Supply Voltage VAC240V
Glue Stick Dia11mm
Power Rating40W
Product Range-
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Glue gun with pistol grip, folding stand & 1.2m cable. For intricate & precise hobby, craft & DIY applications on wood, plastic, card, paper, leather, ceramics, glass & fabric. Includes 3 low temperature foam glue sticks (10cm x 11mm dia.)
- Pistol grip, folding stand & 1.2m cable
- Simple trigger feed application with anti-drip nozzle for complete control
- Heats up in 5-7 minutes, then ready to use
- Includes 3 low temperature glue sticks (10cm x 11mm dia.)
- 230V, 50Hz, 40W
Technical Specifications
Supply Voltage VAC
240V
Power Rating
40W
Plug Type
-
Glue Stick Dia
11mm
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85167970
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.316