Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No02-09-1119Copy
Manufacturer Standard Lead Time14 weeks
Order Code175663501
Product RangeStandard .093" 1381 Series
Also Known As2091119, 1381-A(P901)L, 02-09-1119
Your Part Number
46,839 total stock globally
28,000 more incoming. You can reserve stock now
46,839 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.200 ($0.230) |
Price for:Each
Minimum: 10
Multiple: 10
$2.00 ($2.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No02-09-1119Copy
Manufacturer Standard Lead Time14 weeks
Order Code175663501
Product RangeStandard .093" 1381 Series
Also Known As2091119, 1381-A(P901)L, 02-09-1119
Technical Datasheet
Product RangeStandard .093" 1381 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithMolex 1619, 1545, 1396, 1490, 2629, 1261 & 1292 Series Plug & Receptacle Housing Connectors
Wire Size AWG Min22AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
02-09-1119 is an 1381 series, standard 0.093" diameter female/socket crimp terminal. For use with standard .093" pin and socket single row/dual row/3 row connector housings (1396, 1490, 1545, 1619, 1261, 1292).
- Durability of 25 mating cycles max
- Brass material
- Tin material - plating termination and tin material plating mating
- Crimp or compression termination interface style
- Suitable for 18, 20, 22AWG wire size
Technical Specifications
Product Range
Standard .093" 1381 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex 1619, 1545, 1396, 1490, 2629, 1261 & 1292 Series Plug & Receptacle Housing Connectors
Contact Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000345
