Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No03-06-2062Copy
Order Code1079900
Product RangeStandard .062" 1625
Also Known As1625-6P, GTIN UPC EAN: 800753615250
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No03-06-2062Copy
Order Code1079900
Product RangeStandard .062" 1625
Also Known As1625-6P, GTIN UPC EAN: 800753615250
Technical Datasheet
Product RangeStandard .062" 1625
No. of Positions6Ways
Pitch Spacing3.68mm
For Use WithMolex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Free-hanging or panel mount housing version available
- Round terminals may be oriented in any direction
- Passive friction lock
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
Standard .062" 1625
No. of Positions
6Ways
For Use With
Molex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
Gender
Plug
Pitch Spacing
3.68mm
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
