Print Page
03-09-1041
Connector Housing, Single Row, Mounting Ears, Standard .093" 1490 Series, Receptacle, 4 Ways
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No03-09-1041Copy
Manufacturer Standard Lead Time17 weeks
Order Code14320801
Product RangeStandard .093" 1490 Series
Also Known As3091041, 1490-R, 03-09-1041
Your Part Number
9,462 total stock globally
Need more?
9,462 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.520 ($0.598) |
Price for:Each
Minimum: 10
Multiple: 10
$5.20 ($5.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No03-09-1041Copy
Manufacturer Standard Lead Time17 weeks
Order Code14320801
Product RangeStandard .093" 1490 Series
Also Known As3091041, 1490-R, 03-09-1041
Technical Datasheet
Product RangeStandard .093" 1490 Series
No. of Positions4Ways
Pitch Spacing5.03mm
For Use WithMolex Standard .093" 1190, 1380, 1973 Series Male & 1189, 1381, 4550 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Industry-standard .093" pin and socket terminal
- Terminals can be used in Standard .093" and Series 3191, plug or receptacle housings
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
Standard .093" 1490 Series
No. of Positions
4Ways
For Use With
Molex Standard .093" 1190, 1380, 1973 Series Male & 1189, 1381, 4550 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
5.03mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 03-09-1041
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
