Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No03-09-2022Copy
Manufacturer Standard Lead Time12 weeks
Order Code146281901
Product RangeStandard .093" 1545 Series
Also Known As3092022, 1545-P1, 03-09-2022
Your Part Number
7,265 total stock globally
Need more?
7,265 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.245 ($0.2818) |
Price for:Each
Minimum: 10
Multiple: 10
$2.45 ($2.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No03-09-2022Copy
Manufacturer Standard Lead Time12 weeks
Order Code146281901
Product RangeStandard .093" 1545 Series
Also Known As3092022, 1545-P1, 03-09-2022
Technical Datasheet
Product RangeStandard .093" 1545 Series
No. of Positions2Ways
Pitch Spacing6.3mm
For Use WithMolex Standard .093" 1190, 1380, 1973 Series Male & 1189, 1381, 4550 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 03-09-2022 is a 2-way 1-row 0.093-inch standard pin and socket plug housing made of nylon without mounting ears. It mates with 03-09-1022, 03-09-1027, 03-09-1161 and 03-09-6021 receptacle housing. The crimp housing is suitable for power and wire-to-wire applications. This 1545 series plug housing can be used with 1189, 1190, 1433 crimp terminals, 1376 male PC tail terminals, 1377 female PC tail terminals, 1381 female crimp terminals and 1380, 1434, 1973 male crimp terminals.
- Natural colour
- UL94V-2 flammability rating
- Lock to mating part
- Polarized to mating part
- Maximum current per contact is 14A
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
Standard .093" 1545 Series
No. of Positions
2Ways
For Use With
Molex Standard .093" 1190, 1380, 1973 Series Male & 1189, 1381, 4550 Series Female Crimp Terminals
Gender
Plug
Pitch Spacing
6.3mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 03-09-2022
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001554
