Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No03-09-2151..
Order Code1512873
Product RangeStandard .093" 1375
Also Known As1375-P, GTIN UPC EAN: 800753614901
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No03-09-2151..
Order Code1512873
Product RangeStandard .093" 1375
Also Known As1375-P, GTIN UPC EAN: 800753614901
Technical Datasheet
Product RangeStandard .093" 1375
No. of Positions15Ways
Pitch Spacing5.03mm
For Use WithMolex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
SVHCNo SVHC (19-Jan-2021)
Alternatives for 03-09-2151..
1 Product Found
Product Overview
The 03-09-2151 is a 15-position Standard Pin and Socket Plug crimp housing made of natural colour nylon. It comes with the pull tabs. It mates with 03-09-1151 and 03-09-1152. It can be used with 1189 crimp terminals, 1190 crimp terminals, 1380 male crimp terminals, 1381 female crimp terminals, 1433 crimp terminals, 1434 male crimp terminals, 1973, 2151, 2273, 2870, 2871, 4272, 4550 and 6271.
- Maximum current per contact is 9.5A
- Operating temperature range from -40 to 105°C
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
Standard .093" 1375
No. of Positions
15Ways
For Use With
Molex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
Gender
Plug
Pitch Spacing
5.03mm
SVHC
No SVHC (19-Jan-2021)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006736