Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No08-50-0113
Order Code235809602
Product RangeKK 254 2759
Also Known As2759-(P909)B, GTIN UPC EAN: 800753614444
Your Part Number
Technical Datasheet
220,000 total stock globally
Need more?
220000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10000+ | $0.063 ($0.0724) |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$630.00 ($724.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No08-50-0113
Order Code235809602
Product RangeKK 254 2759
Also Known As2759-(P909)B, GTIN UPC EAN: 800753614444
Technical Datasheet
Product RangeKK 254 2759
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithMolex KK 2695 & 5051 Series Housing Connectors
Wire Size AWG Min30AWG
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Locking tangs on terminals
- Reflow matte tin plating
- Polarizing ribs on housings
Applications
Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Product Range
KK 254 2759
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex KK 2695 & 5051 Series Housing Connectors
Contact Material
Brass
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000132