Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No08-55-0102
Order Code146264202
Product RangeKK 254 2759
Also Known As2759-(555)L, GTIN UPC EAN: 800753745995
Technical Datasheet
181,401 total stock globally
Need more?
38647 Delivery in 10-14 Business Days(US stock)
142754 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.162 ($0.1863) |
Price for:Each
Minimum: 1
Multiple: 1
$0.16 ($0.19 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No08-55-0102
Order Code146264202
Product RangeKK 254 2759
Also Known As2759-(555)L, GTIN UPC EAN: 800753745995
Technical Datasheet
Product RangeKK 254 2759
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithMolex KK 2695 & 5051 Series Housing Connectors
Wire Size AWG Min30AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
08-55-0102 is a 2759 series KK® 254 female/socket crimp terminal made of brass with gold plated finish. For use with 2695 KK 254 single-row crimp housings, 5051 KK 2.50mm pitch single row receptacle housings.
- Nickel material plating termination
- Crimp or compression termination interface style
- Suitable for 22, 24, 26, 28, 30AWG wire size
- Ideal for signal and wire-to-board applications
Technical Specifications
Product Range
KK 254 2759
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex KK 2695 & 5051 Series Housing Connectors
Contact Material
Brass
Technical Docs (3)
Alternatives for 08-55-0102
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006