
52,000 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.606 ($0.6969) |
Product Information
Product Overview
The Molex 08560110 is a precision female crimp terminal from the KK 254 interconnect system, designed for reliable signal connections in compact electronic applications. Manufactured from high-quality brass and featuring gold plating over a nickel underlayer, this terminal provides excellent conductivity, low contact resistance, and enhanced corrosion resistance. Compatible with 22AWG to 30AWG wires, the terminal is ideal for low-power signal and data applications where stable electrical performance is critical. The crimp or compression termination interface ensures secure wire attachment, while compatibility with KK 254 housings enables flexible design integration across a wide range of electronic systems.
- Female crimp terminal for Molex KK 254 interconnect system
- Ideal for signal and low-power applications
- Suitable for 22AWG to 30AWG wire sizes
- Compatible with Molex KK 254 housings (e.g. series 2695, 5051)
- Brass construction for reliable mechanical strength and conductivity
- Gold-plated contact with nickel under-plating for superior corrosion resistance
- Supports crimp or compression termination
- Maximum insulation diameter: 1.57mm
Applications
Automotive, Consumer Electronics, Portable Devices, Medical, Lighting, Security, Computers & Computer Peripherals
Technical Specifications
KK 254 2759
Crimp
Gold Plated Contacts
30AWG
No SVHC (04-Feb-2026)
Socket
22AWG
Molex KK 2695 & 5051 Series Housing Connectors
Brass
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
