Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No08-70-1040Copy
Manufacturer Standard Lead Time20 weeks
Order Code210186701
Product RangeMini-SPOX 5263 Series
Also Known As8701040, 5263PBTL, 08-70-1040
Your Part Number
141,686 total stock globally
Need more?
141,686 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.273 ($0.314) |
Price for:Each
Minimum: 10
Multiple: 10
$2.73 ($3.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No08-70-1040Copy
Manufacturer Standard Lead Time20 weeks
Order Code210186701
Product RangeMini-SPOX 5263 Series
Also Known As8701040, 5263PBTL, 08-70-1040
Technical Datasheet
Product RangeMini-SPOX 5263 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 08-70-1040 is a SPOX™ female Crimp Terminal made of phosphor bronze with tin-plated finish. It accepts 22 to 28AWG wire and used with 5264 housing. The unique low-profile design of the SPOX blind-mate interface (BMI) allows for a mated stack distance of only 11mm. Utilizing proven SPOX-style contacts for high reliability, the products are suitable for situations requiring highly reliable tin interfaces.
- Panel mounting feature permits up to 3.00mm misalignment in horizontal and vertical directions
- First-mate/last-break circuits
- Robust alignment features
- Panel mounting feature permits up to 3.00mm misalignment in horizontal and vertical directions
- First-mate/last-break circuits
- Robust alignment features
Applications
Communications & Networking
Technical Specifications
Product Range
Mini-SPOX 5263 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 08-70-1040
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
