Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 09-48-2041Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 3998353 |
| Product Range | KK 396 41815 Series |
| Also Known As | 9482041, A-41815-0200, 09-48-2041 |
| Your Part Number | |
| Technical Datasheet |
3,080 total stock globally
Need more?
3,080 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.998 ($1.1477) |
| 100+ | $0.851 ($0.9786) |
| 500+ | $0.832 ($0.9568) |
| 1000+ | $0.813 ($0.935) |
| 2000+ | $0.795 ($0.9142) |
| 3000+ | $0.776 ($0.8924) |
Price for:Each
Minimum: 10
Multiple: 10
$9.98 ($11.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 09-48-2041Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 3998353 |
| Product Range | KK 396 41815 Series |
| Also Known As | 9482041, A-41815-0200, 09-48-2041 |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 3.96mm |
| No. of Rows | 1Rows |
| No. of Contacts | 4Contacts |
| Connector Mounting | Through Hole Mount |
| Product Range | KK 396 41815 Series |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Connector Mounting | Through Hole Mount |
| Contact Material | Brass |
| SVHC | No SVHC (25-Jun-2025) |
| Pitch Spacing | 3.96mm |
|---|---|
| No. of Contacts | 4Contacts |
| Product Range | KK 396 41815 Series |
| Contact Plating | Tin Plated Contacts |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002123 |
