Print Page
09-48-2121
PCB Receptacle, Board-to-Board, Power, 3.96 mm, 1 Rows, 12 Contacts, Receptacle Female Contact
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 09-48-2121Copy |
| Order Code | 5147606 |
| Product Range | KK 396 41815 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.030 ($3.4845) |
| 10+ | $2.500 ($2.875) |
| 100+ | $2.030 ($2.3345) |
| 500+ | $1.820 ($2.093) |
Price for:Each
Minimum: 1
Multiple: 1
$3.03 ($3.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 09-48-2121Copy |
| Order Code | 5147606 |
| Product Range | KK 396 41815 Series |
| Technical Datasheet | |
| Connector Systems | Board-to-Board, Power |
| Pitch Spacing | 3.96mm |
| No. of Rows | 1Rows |
| No. of Contacts | 12Contacts |
| Connector Type | Receptacle Female Contact |
| Connector Mounting | PCB Mount |
| Product Range | KK 396 41815 Series |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| Connector Body Material | PET (Polyester) Body |
| Connector Orientation | Right Angle |
| Contact Current Rating | - |
| Contact Termination Type | Through Hole |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Board-to-Board, Power |
|---|---|
| No. of Rows | 1Rows |
| Connector Type | Receptacle Female Contact |
| Product Range | KK 396 41815 Series |
| Contact Plating | Tin Plated Contacts |
| Connector Orientation | Right Angle |
| Contact Termination Type | Through Hole |
| Pitch Spacing | 3.96mm |
|---|---|
| No. of Contacts | 12Contacts |
| Connector Mounting | PCB Mount |
| Contact Material | Brass |
| Connector Body Material | PET (Polyester) Body |
| Contact Current Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 3.916 |
