Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 09-48-3095Copy |
| Order Code | 5147609 |
| Product Range | KK 396 41815 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.990 ($4.5885) |
| 10+ | $3.560 ($4.094) |
| 100+ | $3.520 ($4.048) |
| 250+ | $3.480 ($4.002) |
| 500+ | $3.320 ($3.818) |
| 1000+ | $2.840 ($3.266) |
Price for:Each
Minimum: 1
Multiple: 1
$3.99 ($4.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 09-48-3095Copy |
| Order Code | 5147609 |
| Product Range | KK 396 41815 Series |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 3.96mm |
| No. of Rows | 1Rows |
| No. of Contacts | 9Contacts |
| Connector Type | Female Receptacle |
| Connector Mounting | PCB Mount |
| Product Range | KK 396 41815 Series |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | PET (Polyester) Body |
| Connector Orientation | Right Angle |
| Contact Current Rating | 4.5A |
| Contact Termination Type | Through Hole |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Connector Type | Female Receptacle |
| Product Range | KK 396 41815 Series |
| Contact Plating | Gold Plated Contacts |
| Connector Orientation | Right Angle |
| Contact Termination Type | Through Hole |
| Pitch Spacing | 3.96mm |
|---|---|
| No. of Contacts | 9Contacts |
| Connector Mounting | PCB Mount |
| Contact Material | Brass |
| Connector Body Material | PET (Polyester) Body |
| Contact Current Rating | 4.5A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 2.931 |
