Print Page
16,150 total stock globally
Need more?
16150 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.455 ($0.5232) |
Price for:Each
Minimum: 1
Multiple: 1
$0.46 ($0.52 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 09-50-1031 is a 3-way wire-to-board receptacle connector for 5194 and 5225 crimp terminal.
- Natural colour
- Nylon material
- UL94V-2 flammability rating
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
SPOX 5195
No. of Positions
3Ways
For Use With
5194 Crimp Terminal
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 09-50-1031
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00093