Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No09-50-8063
Order Code167549302
Product RangeKK 396 41695
Also Known As41695-N-D06, GTIN UPC EAN: 0800755490527
Your Part Number
Technical Datasheet
596 total stock globally
3,000 more incoming. You can reserve stock now
596 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.438 ($0.5037) |
Price for:Each
Minimum: 10
Multiple: 10
$4.38 ($5.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No09-50-8063
Order Code167549302
Product RangeKK 396 41695
Also Known As41695-N-D06, GTIN UPC EAN: 0800755490527
Technical Datasheet
Product RangeKK 396 41695
No. of Positions6Ways
Pitch Spacing3.96mm
For Use With797582145, 797582146 Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09-50-8063 is a 6-way 1-row KK® 3.96mm female crimp terminal housing made of polyester with friction ramp. It mates with 41791, 41792, 41671, 41672, 41661 and 41662 KK® 396 headers. The crimp housing is suitable for power and wire-to-board applications. This 41695 series crimp housing can be used with 2478, 2578, 6838, 7258 and 45570 series KK® 396 crimp terminals.
- Natural colour
- UL94V-0 flammability rating
- Lock to mating part
- Polarized to mating part
Applications
Automotive, Communications & Networking, Consumer Electronics, Data / Computing, Industrial, Medical
Technical Specifications
Product Range
KK 396 41695
No. of Positions
6Ways
For Use With
797582145, 797582146 Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001978