Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No10-10-1103
Order Code1142862
Product RangeKK 3002
Also Known As300210C, GTIN UPC EAN: 800753744134
Technical Datasheet
Connector SystemsPower
Pitch Spacing5.08mm
Connector MountingThrough Hole Mount
Product RangeKK 3002
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Product Overview
KK 508 Connector System is ideal for board to board and wire to board applications. They delivers up to 7A per circuit (wire to board configuration) and 5A per circuit (board to board configuration) in an industry-standard 5.08mm pitch.
- Dual-cantilever terminals
- Prevents mismating
- Anti-snag terminals
- Glow wire capable material
Applications
Consumer Electronics, Communications & Networking, Industrial
Technical Specifications
Connector Systems
Power
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Pitch Spacing
5.08mm
Product Range
KK 3002
Contact Plating
Tin Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175