Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No10-11-2033
Order Code239620402
Product RangeKK 254 7880
Also Known As7880-3B, GTIN UPC EAN: 800753612280
Technical Datasheet
2,201 total stock globally
5,000 more incoming. You can reserve stock now
3 Delivery in 10-14 Business Days(US stock)
2198 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.174 ($0.2001) |
Price for:Each
Minimum: 1
Multiple: 1
$0.17 ($0.20 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No10-11-2033
Order Code239620402
Product RangeKK 254 7880
Also Known As7880-3B, GTIN UPC EAN: 800753612280
Technical Datasheet
Product RangeKK 254 7880
No. of Positions3Ways
Pitch Spacing2.54mm
For Use With7879 Series Terminals
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 10-11-2033 is a 3-way 1-row KK® 254 high pressure female receptacle crimp housing made of nylon. It mates with 42375, 42377, 42376, 4030, 6373 and 6410 KK®254 PCB headers. The crimp housing is suitable for signal and wire-to-board applications. This 5197 series crimp housing can be used with 7879 KK® high pressure crimp terminal.
- Natural (white) colour
- UL94V-0 flammability rating
Applications
Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Product Range
KK 254 7880
No. of Positions
3Ways
For Use With
7879 Series Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000324