Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No10530-82214.Copy
Order Code4295495
Product RangeNano-Fit 105308 Series
Also Known As1053082214, 105308-2214
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $2.250 ($2.5875) |
| 100+ | $1.770 ($2.0355) |
| 500+ | $1.580 ($1.817) |
| 1000+ | $1.480 ($1.702) |
Price for:Each
Minimum: 10
Multiple: 10
$22.50 ($25.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No10530-82214.Copy
Order Code4295495
Product RangeNano-Fit 105308 Series
Also Known As1053082214, 105308-2214
Technical Datasheet
Product RangeNano-Fit 105308 Series
No. of Positions14Ways
Pitch Spacing2.5mm
For Use WithMolex Nano-Fit 105300 Series Female Crimp Terminals
SVHCTo Be Advised
Technical Specifications
Product Range
Nano-Fit 105308 Series
No. of Positions
14Ways
For Use With
Molex Nano-Fit 105300 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00119
