Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No105307-2206Copy
Order Code4668044
Product RangeNano-Fit 105307 Series
Also Known As1053072206, 105307-2206
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.400 ($1.610) |
| 25+ | $1.120 ($1.288) |
| 100+ | $0.973 ($1.1189) |
| 250+ | $0.902 ($1.0373) |
| 500+ | $0.807 ($0.928) |
Price for:Each
Minimum: 1
Multiple: 1
$1.40 ($1.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No105307-2206Copy
Order Code4668044
Product RangeNano-Fit 105307 Series
Also Known As1053072206, 105307-2206
Technical Datasheet
Product RangeNano-Fit 105307 Series
No. of Positions6Ways
Pitch Spacing2.5mm
For Use WithMolex Nano-Fit 105300 Series Female Crimp Terminals
SVHCTo Be Advised
Technical Specifications
Product Range
Nano-Fit 105307 Series
No. of Positions
6Ways
For Use With
Molex Nano-Fit 105300 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
