Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No105308-1204Copy
Manufacturer Standard Lead Time11 weeks
Order Code257685601
Product RangeNano-Fit 105308 Series
Also Known As1053081204, 105308-1204
Your Part Number
35,997 total stock globally
2,405 more incoming. You can reserve stock now
35,997 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.516 ($0.5934) |
Price for:Each
Minimum: 10
Multiple: 10
$5.16 ($5.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No105308-1204Copy
Manufacturer Standard Lead Time11 weeks
Order Code257685601
Product RangeNano-Fit 105308 Series
Also Known As1053081204, 105308-1204
Technical Datasheet
Product RangeNano-Fit 105308 Series
No. of Positions4Ways
Pitch Spacing2.5mm
For Use WithMolex Nano-Fit 105300 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
Nano-Fit power connectors provide fully protected header terminals in a small package for design engineers. They offer multiple mechanical keying options to ensure proper mating and terminal position assurance (TPA) to reduce terminal back-out.
- Ultra-low mate force terminal
- Positive-lock housing with anti-snag design
- Terminal interface with four points of contact
- SMT version enables use of multi-layer boards by eliminating the need for through holes
- SMT headers provide short electrical paths
- Ultra-low mate force terminal
Applications
Automotive, Consumer Electronics, Industrial, Medical, Communications & Networking, Communications & Networking
Technical Specifications
Product Range
Nano-Fit 105308 Series
No. of Positions
4Ways
For Use With
Molex Nano-Fit 105300 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00046
