Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No105450-0101
Order Code252407602
Product Range105450 Series
Also Known AsGTIN UPC EAN: 889056497121
Technical Datasheet
20,249 total stock globally
Need more?
20249 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $3.300 ($3.795) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.30 ($3.80 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No105450-0101
Order Code252407602
Product Range105450 Series
Also Known AsGTIN UPC EAN: 889056497121
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 3.1
No. of Positions24Ways
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range105450 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
105450-0101 is a 105450 series type C, female, universal serial bus (USB) shielded I/O receptacle.
- Wire-to-board application, fully shielded
- 30VAC/DC maximum voltage, 10000 mating cycles max durability
- 24 circuits (maximum), black resin colour, top-mount
- Gold over palladium nickel plating mating
- High temperature thermoplastic resin material
- Right angle orientation, surface mount termination interface style
- 0.50mm mating interface/termination interface pitch
- Operating temperature range from -30 to 85°C
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
105450 Series
USB Standard
USB 3.1
No. of Positions
24Ways
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01