Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No11-03-0002Copy
Manufacturer Standard Lead Time8 weeks
Order Code107990802
Product Range207121 Series
Also Known As11030002, HT2285, 11-03-0002
Your Part Number
183 total stock globally
Need more?
183 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $42.640 ($49.036) |
Price for:Each
Minimum: 1
Multiple: 1
$42.64 ($49.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No11-03-0002Copy
Manufacturer Standard Lead Time8 weeks
Order Code107990802
Product Range207121 Series
Also Known As11030002, HT2285, 11-03-0002
Technical Datasheet
Product Range207121 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 11-03-0002 is an Extraction Tool with manual level of automation. This extractor tool is used for the removal of 0.062-inch diameter Series pin and socket male and female terminals in both plugs and receptacles.
Technical Specifications
For Use With
Molex 1.57mm, EconoLatch Series Pin & Socket Contacts
SVHC
No SVHC (25-Jun-2025)
Product Range
207121 Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751
