Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No11-03-0006Copy
Order Code14360202
Product Range207121 Series
Also Known As11030006, HT2038, 11-03-0006
Your Part Number
238 total stock globally
Need more?
238 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $47.060 ($54.119) |
Price for:Each
Minimum: 1
Multiple: 1
$47.06 ($54.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No11-03-0006Copy
Order Code14360202
Product Range207121 Series
Also Known As11030006, HT2038, 11-03-0006
Technical Datasheet
For Use With2.36mm Pin & Socket Contacts
Product Range207121 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 11-03-0006 from Molex is an extraction tool for use with 2.36mm (.093”) diameter Series pin and socket terminals (1189, 1190, 1380, 1433, 1434, 1973, 2273 Series) in both plugs and receptacles.
Technical Specifications
For Use With
2.36mm Pin & Socket Contacts
SVHC
No SVHC (25-Jun-2025)
Product Range
207121 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82055980
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038
