Print Page
15-04-0219
Connector Accessory, Polarizing Key, Molex KK Series Crimp Terminal Housings, KK396 2560 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 15-04-0219Copy |
| Order Code | 143195 |
| Product Range | KK396 2560 Series |
| Also Known As | 2560-1, GTIN UPC EAN: 800753605404 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 15-04-0219Copy |
| Order Code | 143195 |
| Product Range | KK396 2560 Series |
| Also Known As | 2560-1, GTIN UPC EAN: 800753605404 |
| Technical Datasheet | |
| Accessory Type | Polarizing Key |
| For Use With | Molex KK Series Crimp Terminal Housings |
| Product Range | KK396 2560 Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
- Locking tangs on terminals
- Reflow matte tin plating
- Polarizing ribs on housings
- Friction lock headers, friction lock ramp housings
- Polarizing back walls
- RPC (Reflow Process Compatible) connector system
- High-temperature nylon housing
- Signal applications (KK 254 connector system)
- Power applications (KK 396 connector system)
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
| Accessory Type | Polarizing Key |
|---|---|
| Product Range | KK396 2560 Series |
| For Use With | Molex KK Series Crimp Terminal Housings |
|---|---|
| SVHC | No SVHC (15-Jan-2018) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02 |
