Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15-38-9052Copy
Manufacturer Standard Lead Time18 weeks
Order Code4872565
Product RangeSL 70431 Series
Also Known As15389052, 70431-0074, 15-38-9052
Your Part Number
200 total stock globally
Need more?
200 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $2.780 ($3.197) |
| 100+ | $2.410 ($2.7715) |
| 500+ | $2.340 ($2.691) |
| 1000+ | $2.260 ($2.599) |
| 2000+ | $2.120 ($2.438) |
| 3000+ | $2.070 ($2.3805) |
Price for:Each
Minimum: 10
Multiple: 10
$27.80 ($31.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15-38-9052Copy
Manufacturer Standard Lead Time18 weeks
Order Code4872565
Product RangeSL 70431 Series
Also Known As15389052, 70431-0074, 15-38-9052
Technical Datasheet
Pitch Spacing2.54mm
No. of Contacts5Contacts
Product RangeSL 70431 Series
Contact Termination TypeIDC / IDT
Contact Position-
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
Connector MountingCable Mount
Connector OrientationStraight
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Pitch Spacing
2.54mm
Gender
Plug
Contact Termination Type
IDC / IDT
No. of Rows
1 Row
Contact Material
Phosphor Bronze
Connector Mounting
Cable Mount
SVHC
No SVHC (05-Nov-2025)
No. of Contacts
5Contacts
Product Range
SL 70431 Series
Contact Position
-
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.3mm
Connector Orientation
Straight
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007695
