Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 15166-0075Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 3726669 |
| Product Range | Premo-Flex 15166 Series |
| Also Known As | 151660075, 151660075, 15166-0075 |
| Your Part Number | |
| Technical Datasheet |
980 total stock globally
Need more?
980 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.130 ($4.7495) |
| 10+ | $3.570 ($4.1055) |
| 100+ | $3.140 ($3.611) |
| 250+ | $3.110 ($3.5765) |
| 500+ | $3.090 ($3.5535) |
| 1000+ | $3.050 ($3.5075) |
Price for:Each
Minimum: 1
Multiple: 1
$4.13 ($4.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 15166-0075Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 3726669 |
| Product Range | Premo-Flex 15166 Series |
| Also Known As | 151660075, 151660075, 15166-0075 |
| Technical Datasheet | |
| No. of Cores | 8Core |
| Pitch Spacing | 0.5mm |
| Contact Orientation | Same Sided Contacts |
| Cable Length - Imperial | 2" |
| Cable Length - Metric | 51mm |
| Jacket Colour | White |
| Product Range | Premo-Flex 15166 Series |
| SVHC | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
Technical Specifications
| No. of Cores | 8Core |
|---|---|
| Contact Orientation | Same Sided Contacts |
| Cable Length - Metric | 51mm |
| Product Range | Premo-Flex 15166 Series |
| Pitch Spacing | 0.5mm |
|---|---|
| Cable Length - Imperial | 2" |
| Jacket Colour | White |
| SVHC | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
Technical Docs (1)
Alternatives for 15166-0075
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Hungary Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444993 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
