Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No16-02-0109Copy
Manufacturer Standard Lead Time11 weeks
Order Code146256401
Product RangeSL 70021 Series
Also Known As16020109, 70021-0206, 16-02-0109
Your Part Number
19,011 total stock globally
Need more?
19,011 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.875 ($1.0063) |
Price for:Each
Minimum: 10
Multiple: 10
$8.75 ($10.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No16-02-0109Copy
Manufacturer Standard Lead Time11 weeks
Order Code146256401
Product RangeSL 70021 Series
Also Known As16020109, 70021-0206, 16-02-0109
Technical Datasheet
Product RangeSL 70021 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingGold Plated Contacts
For Use WithMolex SL 70066 & 70107 Series Housing Connectors
Wire Size AWG Min30AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 16-02-0109 is a SL™ crimp terminal with phosphor bronze body, gold-plating, male type. 24 to 30AWG wire. This crimp terminal is suitable for use with 70066 housing and 70107 housing.
- 0.381µm mating minimum plating
- Maximum wire insulation diameter is 1.52mm
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
SL 70021 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
24AWG
For Use With
Molex SL 70066 & 70107 Series Housing Connectors
Contact Material
Phosphor Bronze
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009
