Print Page
27,245 total stock globally
Need more?
27245 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.307 ($0.353) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.31 ($0.35 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No16-02-1111
Order Code151204902
Product RangeSL 71851
Also Known As71851-0026, GTIN UPC EAN: 800753595774
Technical Datasheet
Product RangeSL 71851
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithMolex SL 70066 & 70450 Series Housing Connectors
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
SL (Stackable Linear) Modular Connectors are ideal for low-power and signal wire to board and wire to wire applications.
- Terminal features two independent points of contact
- Terminal position assurance (TPA) lock for male and female housings
- Positive lock provides secure retention between headers and receptacles
- Connector position assurance (CPA) lock
- Low profile, stackable housing, vertical and right angle headers
- High temperature LCP headers
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Communications & Networking, Industrial, Medical, Communications & Networking
Technical Specifications
Product Range
SL 71851
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex SL 70066 & 70450 Series Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000134