Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No171467-1001
Order Code3050250
Product RangeImperium 171467 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No171467-1001
Order Code3050250
Product RangeImperium 171467 Series
Technical Datasheet
Product RangeImperium 171467 Series
Automotive Connector Shell StyleStraight Header
No. of Contacts2Contacts
Automotive Contact TypeCrimp Pin
Connector Body MaterialPET (Polyester) Body
Contact MaterialCopper
Contact PlatingSilver
IP RatingIP6K9K
Voltage Rating1kV
Current Rating250A
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
Imperium 171467 Series
No. of Contacts
2Contacts
Connector Body Material
PET (Polyester) Body
Contact Plating
Silver
Voltage Rating
1kV
SVHC
No SVHC (15-Jan-2019)
Automotive Connector Shell Style
Straight Header
Automotive Contact Type
Crimp Pin
Contact Material
Copper
IP Rating
IP6K9K
Current Rating
250A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2153