Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No171692-0104Copy
Manufacturer Standard Lead Time12 weeks
Order Code238318201
Product RangeMega-Fit 171692 Series
Also Known As1716920104, 171692-0104
Your Part Number
4,726 total stock globally
1,130 more incoming. You can reserve stock now
4,726 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.775 ($0.8912) |
Price for:Each
Minimum: 10
Multiple: 10
$7.75 ($8.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No171692-0104Copy
Manufacturer Standard Lead Time12 weeks
Order Code238318201
Product RangeMega-Fit 171692 Series
Also Known As1716920104, 171692-0104
Technical Datasheet
Product RangeMega-Fit 171692 Series
No. of Positions4Ways
Pitch Spacing5.7mm
For Use WithMolex Mega-Fit 172063, 76823 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 171692-0104 is a 4-way 2-row Mega-Fit® receptacle housing with 5.70mm pitch and PBT construction. Suitable for use with Mega-Fit® 172063 series female crimp terminals.
- Maximum current per contact is 23A
- Black colour
- Operating temperature range from -40 to 120°C
Applications
Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Product Range
Mega-Fit 171692 Series
No. of Positions
4Ways
For Use With
Molex Mega-Fit 172063, 76823 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
5.7mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00191
